Image for AC210BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC210BK

DigiKey Part Number
AC210BK-ND
Manufacturer
Manufacturer Product Number
AC210BK
Description
WRENCH ADJUSTABLE 1-5/16" 10"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1-5/16" 10.00" (254.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
1-5/16"
Packaging
Bulk
Length
10.00" (254.0mm)
Part Status
Active
Finish
Chrome Finish
Tool Type
Adjustable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
6₱2,015.76833₱12,094.61
Manufacturers Standard Package