R5166N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Greenlee Communications
In Stock: 0
Unit Price: ₱2,548.74000
Datasheet
5/16" Slotted Screwdriver 10.50" (266.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5166N

DigiKey Part Number
R5166N-ND
Manufacturer
Manufacturer Product Number
R5166N
Description
SCREWDRIVER SLOTTED 5/16" 10.5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5/16" Slotted Screwdriver 10.50" (266.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Apex Tool Group
Size
5/16"
Series
Length - Blade
6.00" (152.4mm)
Packaging
Bulk
Length - Overall
10.50" (266.7mm)
Part Status
Active
Weight
0.3 lb (136.08 g)
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0153-15-INSGreenlee Communications00153-15-INS-ND₱2,548.74000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
6₱1,157.65167₱6,945.91
Manufacturers Standard Package