Similar

SX102BKN | |
|---|---|
DigiKey Part Number | SX102BKN-ND |
Manufacturer | |
Manufacturer Product Number | SX102BKN |
Description | SCREWDRIVER PHILLIPS #2 3.38" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 3.38" (85.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 1.31" (33.3mm) | |
Length - Overall | 3.38" (85.9mm) | |
Features | Chrome Finish, Stubby Handle | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | ₱780.97910 | ₱112,460.99 |


