
T0050105499 | |
|---|---|
DigiKey Part Number | 72-T0050105499-ND |
Manufacturer | |
Manufacturer Product Number | T0050105499 |
Description | RTU 016 C X MS TIP CONICAL BENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical, Bent For WXUP MS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical, Bent | |
Height | - | |
Width | - | |
Length | 1.543" (39.20mm) | |
Diameter | 0.063" (1.60mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WXUP MS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,061.75000 | ₱5,061.75 |

