
T0050108399 | |
|---|---|
DigiKey Part Number | 72-T0050108399-ND |
Manufacturer | |
Manufacturer Product Number | T0050108399 |
Description | RTMS 006 S MS TIP CHISEL 0.6X0.4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.024" (0.60mm) | |
Width | 0.016" (0.40mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,416.98000 | ₱3,416.98 |

