ATmega328 Arduino Ethernet with POE AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A000051

DigiKey Part Number
1050-1045-ND
Manufacturer
Manufacturer Product Number
A000051
Description
ARDUINO ETHERNT W/ POE ATMEGA328
Customer Reference
Detailed Description
ATmega328 Arduino Ethernet with POE AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega328
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.