
36T0153-00P | |
|---|---|
DigiKey Part Number | 240-36T0153-00P-ND |
Manufacturer | |
Manufacturer Product Number | 36T0153-00P |
Description | FERRITE CORE TOROID 909NH 36 |
Customer Reference | |
Detailed Description | Parylene 36 Ferrite Core Toroid Type Length Width 0.156" (3.96mm) Diameter 0.051" (1.29mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 36 | |
Diameter | 0.156" (3.96mm) | |
Inductance Factor (Al) | 909 nH | |
Tolerance | -0.25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4500 | |
Core Factor (ΣI/A) mm⁻¹ | 5.92 | |
Effective Length (le) mm | 8.05 | |
Finish | Parylene | |
Height | 0.051" (1.29mm) | |
Length | - | |
Width | - |

