
06-002.75-171 | |
|---|---|
DigiKey Part Number | 06-002.75-171-ND |
Manufacturer | |
Manufacturer Product Number | 06-002.75-171 |
Description | CABLE 6POS .100 JUMPER 2.75 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.75" (69.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.75" (69.85mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ₱202.55433 | ₱24,306.52 |






