Parametric Equivalent
Parametric Equivalent

06-004-181B | |
|---|---|
DigiKey Part Number | 06-004-181B-ND |
Manufacturer | |
Manufacturer Product Number | 06-004-181B |
Description | PIN-STAKED FLEX JUMPER 6POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | ₱355.38221 | ₱24,165.99 |


