
39880100060 | |
|---|---|
DigiKey Part Number | 454-39880100060-ND |
Manufacturer | |
Manufacturer Product Number | 39880100060 |
Description | HEATSINK 1/4 BRICK VERT |
Customer Reference | |
Detailed Description | Heat Sink |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Package Cooled | - | |
Attachment Method | - | |
Shape | - | |
Length | - | |
Width | - | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - | |
Shelf Life | - |

