


ADO300-48S05-6LI | |
|---|---|
DigiKey Part Number | ADO300-48S05-6LI-ND |
Manufacturer | |
Manufacturer Product Number | ADO300-48S05-6LI |
Description | DC DC CONVERTER 5V 300W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 5V 60A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADO300-48S05-6LI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.6% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.31" L x 0.91" W x 0.44" H (58.7mm x 23.2mm x 11.2mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,335.68000 | ₱5,335.68 |
| 5 | ₱5,137.02200 | ₱25,685.11 |
| 10 | ₱5,053.59200 | ₱50,535.92 |
| 25 | ₱4,945.15120 | ₱123,628.78 |
| 50 | ₱4,864.56800 | ₱243,228.40 |

