


ADO300-48S05B-6LI | |
|---|---|
DigiKey Part Number | ADO300-48S05B-6LI-ND |
Manufacturer | |
Manufacturer Product Number | ADO300-48S05B-6LI |
Description | DC DC CONVERTER 5V 300W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 5V 60A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.6% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.31" L x 0.91" W x 0.53" H (58.7mm x 23.2mm x 13.5mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,562.57000 | ₱5,562.57 |
| 5 | ₱5,355.45000 | ₱26,777.25 |
| 10 | ₱5,268.44800 | ₱52,684.48 |
| 25 | ₱5,155.36280 | ₱128,884.07 |
| 50 | ₱5,071.37320 | ₱253,568.66 |

