AEE00CC48-M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ARTESYN / Advanced Energy
In Stock: 19
Unit Price: ₱3,696.27000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: ₱662.20000
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEE00CC48-M

DigiKey Part Number
454-1646-ND
Manufacturer
Manufacturer Product Number
AEE00CC48-M
Description
DC DC CONVERTER +/-15V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 36V - 75V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Medical
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes