Isolated Module DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEE01CC36-L

DigiKey Part Number
AEE01CC36-L-ND
Manufacturer
Manufacturer Product Number
AEE01CC36-L
Description
DC DC CONVERTER +/-15V 40W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
1.33A, 1.33A
Power (Watts)
40 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱5,110.58000₱5,110.58
5₱4,920.37800₱24,601.89
10₱4,840.46200₱48,404.62
30₱4,716.18133₱141,485.44
50₱4,659.40640₱232,970.32
100₱4,583.39680₱458,339.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.