
ASA00C36-LS | |
|---|---|
DigiKey Part Number | 454-1607-ND |
Manufacturer | |
Manufacturer Product Number | ASA00C36-LS |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,762.68000 | ₱1,762.68 |
| 5 | ₱1,697.41400 | ₱8,487.07 |
| 10 | ₱1,669.90100 | ₱16,699.01 |
| 25 | ₱1,634.12360 | ₱40,853.09 |
| 50 | ₱1,607.55220 | ₱80,377.61 |
| 100 | ₱1,581.36220 | ₱158,136.22 |
| 300 | ₱1,540.68357 | ₱462,205.07 |

