


AVD85-48S05-6L | |
|---|---|
DigiKey Part Number | AVD85-48S05-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVD85-48S05-6L |
Description | DC DC CONVERTER 5V 85W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 17A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 17A | |
Power (Watts) | 85 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.39" H (33.0mm x 22.9mm x 10.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,824.46000 | ₱2,824.46 |
| 5 | ₱2,719.29200 | ₱13,596.46 |
| 10 | ₱2,675.16500 | ₱26,751.65 |
| 25 | ₱2,617.81800 | ₱65,445.45 |
| 50 | ₱2,575.20400 | ₱128,760.20 |
| 192 | ₱2,494.31688 | ₱478,908.84 |

