5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA10-050EU-M

DigiKey Part Number
454-1869-ND
Manufacturer
Manufacturer Product Number
DA10-050EU-M
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.5mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.36" L x 1.10" W x 2.48" H (60.0mm x 28.0mm x 63.1mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,278.54000₱1,278.54
5₱1,175.99400₱5,879.97
10₱1,134.24900₱11,342.49
25₱1,081.35640₱27,033.91
50₱1,043.00640₱52,150.32
192₱972.38948₱186,698.78
384₱937.90164₱360,154.23
576₱918.29512₱528,937.99
Manufacturers Standard Package