
DA10-050UK-M | |
|---|---|
DigiKey Part Number | 454-1873-ND |
Manufacturer | |
Manufacturer Product Number | DA10-050UK-M |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.36" L x 1.98" W x 1.90" H (60.0mm x 50.2mm x 48.3mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,079.05000 | ₱1,079.05 |
| 5 | ₱992.34200 | ₱4,961.71 |
| 10 | ₱957.20700 | ₱9,572.07 |
| 25 | ₱912.56800 | ₱22,814.20 |
| 50 | ₱880.19660 | ₱44,009.83 |
| 200 | ₱850.52290 | ₱170,104.58 |

