Isolated Module DC DC Converter 1 Output 24V 2.08A 66V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM02H110

DigiKey Part Number
ERM02H110-ND
Manufacturer
Manufacturer Product Number
ERM02H110
Description
DC DC CONVERTER 24V 50W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 2.08A 66V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
66V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.08A
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱7,396.11000₱7,396.11
5₱7,120.51200₱35,602.56
10₱7,004.68800₱70,046.88
25₱6,854.34800₱171,358.70
50₱6,742.60840₱337,130.42