


AIF06ZPFC-02NTL | |
|---|---|
DigiKey Part Number | 454-AIF06ZPFC-02NTL-ND |
Manufacturer | |
Manufacturer Product Number | AIF06ZPFC-02NTL |
Description | AC/DC CONVERTER 400V 2.4KW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 400V 6A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 400V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 2.4 kW | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Load Sharing, PFC, PMBus™, Remote On/Off, Universal Input | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm) | |
Approval Agency | CE, CSA, UL | |
Standard Number | 62368-1 | |
Line Regulation | - | |
Load Regulation | 2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21,747.66000 | ₱21,747.66 |
| 5 | ₱20,712.80000 | ₱103,564.00 |
| 10 | ₱20,282.37300 | ₱202,823.73 |
| 25 | ₱19,727.22360 | ₱493,180.59 |




