
HQ8220 | |
|---|---|
DigiKey Part Number | HQ8220TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HQ8220 |
Description | SEN HALL EFFT ANLG VOLT 16TSSOP |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y Axis 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | HQ8220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | X, Y | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 6V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Quantum Well Hall Element | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) |

