Similar

3106KL-04W-B30-B02 | |
|---|---|
DigiKey Part Number | P13571-ND |
Manufacturer | |
Manufacturer Product Number | 3106KL-04W-B30-B02 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 23.3 CFM (0.652m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 23.3 CFM (0.652m³/min) | |
Static Pressure | 0.064 in H2O (16.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 26.0dB | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 25°C |



