Modular Panel 16 1 A-PAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-PAN-16-MOD

DigiKey Part Number
AE10606-ND
Manufacturer
Manufacturer Product Number
A-PAN-16-MOD
Description
PATCH PANEL 19" 16PORT BLANK
Customer Reference
Detailed Description
Modular Panel 16 1 A-PAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Box
Part Status
Obsolete
Type
Modular Panel
Connector Type
-
Number of Positions
16
Number of Rows
1
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.