
A-PC1504-030027-1 | |
|---|---|
DigiKey Part Number | AE10719-ND |
Manufacturer | |
Manufacturer Product Number | A-PC1504-030027-1 |
Description | CORD 16AWG IEC320 RA - CBL 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Female Sockets (Slots) to Leads | Color Black |
1st Connector IEC 320-C13, Right Angle | Voltage Rating 250V |
2nd Connector Cable | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱903.37000 | ₱903.37 |
| 10 | ₱767.95700 | ₱7,679.57 |
| 25 | ₱719.84040 | ₱17,996.01 |
| 50 | ₱685.46820 | ₱34,273.41 |
| 100 | ₱652.76330 | ₱65,276.33 |
| 250 | ₱611.92152 | ₱152,980.38 |
| 500 | ₱582.74558 | ₱291,372.79 |
| 1,000 | ₱554.96670 | ₱554,966.70 |




