
A-RF96ABCR | |
|---|---|
DigiKey Part Number | 123-A-RF96ABCR-ND |
Manufacturer | |
Manufacturer Product Number | A-RF96ABCR |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A-RF96ABCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱372.19000 | ₱372.19 |
| 10 | ₱316.21100 | ₱3,162.11 |
| 30 | ₱292.58900 | ₱8,777.67 |
| 60 | ₱278.61467 | ₱16,716.88 |
| 120 | ₱265.31508 | ₱31,837.81 |
| 270 | ₱250.55993 | ₱67,651.18 |
| 510 | ₱239.57198 | ₱122,181.71 |
| 1,020 | ₱228.14656 | ₱232,709.49 |
| 2,520 | ₱214.05886 | ₱539,428.33 |

