96 Position Din Connector Header, Male Pins Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-RM96ABCT

DigiKey Part Number
123-A-RM96ABCT-ND
Manufacturer
Manufacturer Product Number
A-RM96ABCT
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
3
Mounting Type
Through Hole
Termination
Solder
Features
Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
Flash
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱282.86000₱282.86
10₱240.10600₱2,401.06
30₱222.18100₱6,665.43
60₱211.57117₱12,694.27
120₱201.46758₱24,176.11
270₱190.26444₱51,371.40
510₱181.91824₱92,778.30
1,020₱173.24087₱176,705.69
2,520₱162.54243₱409,606.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.