A-TB500-OP17 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ₱105.47500

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ₱39.89143
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ₱55.30966
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ₱55.30966
Datasheet
Image for A-TB500-OP17 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB500-OP17

DigiKey Part Number
A-TB500-OP17-ND
Manufacturer
Manufacturer Product Number
A-TB500-OP17
Description
TERM BLOCK HDR 17POS 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
17 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB500-OP17 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Unshrouded
Number of Positions
17
Positions Per Level
17
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
2,000₱30.80254₱61,605.08