USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB B-M5-SMD-C

DigiKey Part Number
123-A-USBB-M5-SMD-CTR-ND - Tape & Reel (TR)
123-A-USBB-M5-SMD-CCT-ND - Cut Tape (CT)
123-A-USBB-M5-SMD-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-USB B-M5-SMD-C
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
A-USB B-M5-SMD-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30V
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 773
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱95.88000₱95.88
10₱81.64300₱816.43
25₱76.55760₱1,913.94
50₱72.88920₱3,644.46
100₱69.39960₱6,939.96
250₱65.05244₱16,263.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700₱65.84614₱46,092.30
1,400₱62.70402₱87,785.63
2,100₱60.93638₱127,966.40
3,500₱58.78044₱205,731.54
4,900₱57.40280₱281,273.72
7,000₱55.97794₱391,845.58
Manufacturers Standard Package