A-WBH-G001EG-03CB01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₱8.53322
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₱0.82620
Datasheet
Image for A-WBH-G001EG-03CB01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-WBH-G001EG-03CB01

DigiKey Part Number
123-A-WBH-G001EG-03CB01-ND
Manufacturer
Manufacturer Product Number
A-WBH-G001EG-03CB01
Description
WIRE-TO-BOARD, HOUSING, 1.50MM,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Beige 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Beige
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
10,000₱0.82620₱8,262.00