
AFFC-050-33-076-11 | |
|---|---|
DigiKey Part Number | AFFC-050-33-076-11-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-33-076-11 |
Description | CABLE FFC/FPC 33POS 0.5MM 3" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱43.11400 | ₱431.14 |
| 25 | ₱40.39880 | ₱1,009.97 |
| 50 | ₱38.45740 | ₱1,922.87 |
| 100 | ₱36.61730 | ₱3,661.73 |
| 300 | ₱33.88197 | ₱10,164.59 |
| 500 | ₱32.68104 | ₱16,340.52 |
| 1,000 | ₱31.12023 | ₱31,120.23 |
| 2,500 | ₱29.17164 | ₱72,929.10 |

