


AK500-RA-7-2 | |
|---|---|
DigiKey Part Number | AE9900-ND |
Manufacturer | |
Manufacturer Product Number | AK500-RA-7-2 |
Description | CORD 18AWG IEC320 RA - CBL 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱379.33000 | ₱379.33 |
| 10 | ₱322.46300 | ₱3,224.63 |
| 25 | ₱302.27600 | ₱7,556.90 |
| 50 | ₱287.82900 | ₱14,391.45 |
| 100 | ₱274.08480 | ₱27,408.48 |
| 250 | ₱256.92968 | ₱64,232.42 |
| 500 | ₱247.47194 | ₱123,735.97 |

