



ASUB-277-09TP24 | |
|---|---|
DigiKey Part Number | AE10994-ND |
Manufacturer | |
Manufacturer Product Number | ASUB-277-09TP24 |
Description | CONN D-SUB PLUG/RCPT 9P R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | ASUB-277-09TP24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins; Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E); 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱311.45000 | ₱311.45 |
| 20 | ₱252.10500 | ₱5,042.10 |
| 40 | ₱240.07575 | ₱9,603.03 |
| 60 | ₱233.29700 | ₱13,997.82 |
| 100 | ₱225.03350 | ₱22,503.35 |
| 260 | ₱210.36265 | ₱54,694.29 |
| 500 | ₱200.88240 | ₱100,441.20 |
| 1,000 | ₱191.30140 | ₱191,301.40 |
| 2,500 | ₱179.33768 | ₱448,344.20 |

