
V6621K | |
|---|---|
DigiKey Part Number | AE10781-ND |
Manufacturer | |
Manufacturer Product Number | V6621K |
Description | HEX STANDOFF M3X0.5 BRASS 30MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.496" (38.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 5 | ₱37.27800 | ₱186.39 |
| 10 | ₱34.65800 | ₱346.58 |
| 25 | ₱31.68080 | ₱792.02 |
| 50 | ₱29.70360 | ₱1,485.18 |
| 100 | ₱27.94680 | ₱2,794.68 |
| 250 | ₱25.90188 | ₱6,475.47 |
| 500 | ₱24.54770 | ₱12,273.85 |
| 1,000 | ₱23.33586 | ₱23,335.86 |

