


EEU-FC1H820 | |
|---|---|
DigiKey Part Number | P11253-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H820 |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 315.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 485 mA @ 100 kHz | |
Impedance | 234 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱17.50800 | ₱175.08 |
| 50 | ₱12.16020 | ₱608.01 |
| 200 | ₱9.45950 | ₱1,891.90 |
| 600 | ₱9.26995 | ₱5,561.97 |
| 1,000 | ₱9.19690 | ₱9,196.90 |
| 2,600 | ₱9.07954 | ₱23,606.80 |
| 5,000 | ₱8.92404 | ₱44,620.20 |

