Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM65-150-BNH-0F0

DigiKey Part Number
4887-ASM65-150-BNH-0F0-ND
Manufacturer
Manufacturer Product Number
ASM65-150-BNH-0F0
Description
AC/DC CONVERTER 15V 65W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
4.33 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial), Medical
Packaging
Box
Voltage - Isolation
4 kV
Part Status
Active
Efficiency
88%
Type
Open Frame
Operating Temperature
-40°C ~ 80°C
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, CSA, cTUVus, TUV
Voltage - Output 1
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱4,045.60000₱4,045.60
10₱3,555.95400₱35,559.54
25₱3,377.94800₱84,448.70
50₱3,249.23760₱162,461.88
100₱3,125.43240₱312,543.24