
AD1048-24FS | |
|---|---|
DigiKey Part Number | AD1048-24FS-ND |
Manufacturer | |
Manufacturer Product Number | AD1048-24FS |
Description | AC/DC DIN RAIL SUPPLY 24V 48W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 48W | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output | |
Size / Dimension | 2.97" L x 1.77" W x 3.78" H (75.5mm x 45.0mm x 96.0mm) | |
Approval Agency | CB, CE, cULus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,560.65000 | ₱2,560.65 |

