Network Switch - Unmanaged 8 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH2008

DigiKey Part Number
EH2008-ND
Manufacturer
Manufacturer Product Number
EH2008
Description
8PORT UNMANAGED FAST ETHERNET SW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
9V ~ 48V
Ingress Protection
IP40
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱7,086.45000₱7,086.45
Manufacturers Standard Package