Network Switch - Managed 16 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH7512-4G-4POE-4SFP

DigiKey Part Number
EH7512-4G-4POE-4SFP-ND
Manufacturer
Manufacturer Product Number
EH7512-4G-4POE-4SFP
Description
NETWORK SWITCH-MANAGED 16 PORT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
16
Copper Ports
12
Copper Type
10/100/1000
Fiber Ports
Up to 4
Fiber Type
SFP
SFP/XFP Ports
4
SFP/XFP Type
SFP, Gigabit
PoE Ports
4
Connector Type
RJ45, SFP
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱62,706.15000₱62,706.15
Manufacturers Standard Package