
AF4GUFEDBK(I)-JABXX | |
|---|---|
DigiKey Part Number | AF4GUFEDBK(I)-JABXX-ND |
Manufacturer | |
Manufacturer Product Number | AF4GUFEDBK(I)-JABXX |
Description | USB FLASH DRIVE 4GB SLC USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 4GB FLASH - NAND (SLC) USB 2.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 33MB/s | |
Speed - Write | 22MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 33.70mm L x 17.50mm W x 9.40mm H | |
Weight | 0.282 oz (8.0 g) |

