


AF16GCFP7-TABXX | |
|---|---|
DigiKey Part Number | 1282-AF16GCFP7-TABXX-ND |
Manufacturer | |
Manufacturer Product Number | AF16GCFP7-TABXX |
Description | MEM CARD COMPACTFLASH 16GB MLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 16GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 16GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,354.30000 | ₱4,354.30 |
| 18 | ₱3,936.12278 | ₱70,850.21 |
| 36 | ₱3,837.83222 | ₱138,161.96 |

