Similar

AF512UFNDNC(I)-AAAXX | |
|---|---|
DigiKey Part Number | 1282-AF512UFNDNC(I)-AAAXX-ND |
Manufacturer | |
Manufacturer Product Number | AF512UFNDNC(I)-AAAXX |
Description | USB FLASH DRIVE 512MB SLC USB2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 512MB FLASH - NAND (SLC) USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 21MB/s | |
Speed - Write | 16MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 34.00mm L x 12.20mm W x 4.50mm H | |
Weight | 0.282 oz (8.0 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,058.05000 | ₱2,058.05 |
| 10 | ₱1,904.76600 | ₱19,047.66 |
| 49 | ₱1,799.67388 | ₱88,184.02 |
| 98 | ₱1,754.64684 | ₱171,955.39 |
| 147 | ₱1,728.61905 | ₱254,107.00 |
| 294 | ₱1,684.75255 | ₱495,317.25 |



