Image for AF8GUFP1SV-OEM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF8GUFP1SV-OEM

DigiKey Part Number
AF8GUFP1SV-OEM-ND
Manufacturer
Manufacturer Product Number
AF8GUFP1SV-OEM
Description
USB FLASH DRIVE 8GB SLC USB 2.0
Customer Reference
Detailed Description
USB Flash Drive 8GB FLASH - NAND (SLC) USB 2.0
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Memory Size
Memory Type
FLASH - NAND (SLC)
Type
Speed - Read
-
Speed - Write
-
Operating Temperature
0°C ~ 85°C
Size / Dimension
-
Weight
0.282 oz (8.0 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.