


112C-TBAR-R02 | |
|---|---|
DigiKey Part Number | 4827-112C-TBAR-R02TR-ND - Tape & Reel (TR) 4827-112C-TBAR-R02CT-ND - Cut Tape (CT) 4827-112C-TBAR-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 112C-TBAR-R02 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 112C-TBAR-R02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.076" (1.93mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.61000 | ₱131.61 |
| 10 | ₱111.83500 | ₱1,118.35 |
| 25 | ₱104.83200 | ₱2,620.80 |
| 50 | ₱99.82960 | ₱4,991.48 |
| 100 | ₱95.05370 | ₱9,505.37 |
| 250 | ₱89.10108 | ₱22,275.27 |
| 500 | ₱84.84684 | ₱42,423.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ₱80.25662 | ₱88,282.28 |
| 2,200 | ₱76.42755 | ₱168,140.61 |
| 3,300 | ₱74.27401 | ₱245,104.23 |
| 5,500 | ₱71.64742 | ₱394,060.81 |
| 7,700 | ₱69.96878 | ₱538,759.61 |











