USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

217B-CA04

DigiKey Part Number
4827-217B-CA04TR-ND - Tape & Reel (TR)
4827-217B-CA04CT-ND - Cut Tape (CT)
4827-217B-CA04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
217B-CA04
Description
USB TYPE C RECEPTACLE, 16 PIN SI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
217B-CA04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
IPX8 - Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,651
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱186.99000₱186.99
10₱158.76000₱1,587.60
25₱148.77960₱3,719.49
50₱141.68140₱7,084.07
100₱134.91050₱13,491.05
250₱126.46040₱31,615.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700₱117.60104₱82,320.73
1,400₱111.99058₱156,786.81
2,100₱108.83471₱228,552.89
3,500₱104.98614₱367,451.49
4,900₱102.52663₱502,380.49
Manufacturers Standard Package