5.6 µH Shielded Molded Inductor 9 A 19.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Molded Inductor 9 A 19.3mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA1004S-5R6MT

DigiKey Part Number
535-AMPLA1004S-5R6MTTR-ND - Tape & Reel (TR)
535-AMPLA1004S-5R6MTCT-ND - Cut Tape (CT)
535-AMPLA1004S-5R6MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLA1004S-5R6MT
Description
FIXED IND 5.6UH 9A 19.3 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 9 A 19.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
19.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.85000₱45.85
10₱37.63600₱376.36
100₱30.94810₱3,094.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱26.99282₱13,496.41
1,000₱25.45227₱25,452.27
1,500₱24.59296₱36,889.44
2,500₱23.55226₱58,880.65
3,500₱22.89153₱80,120.35
5,000₱22.21191₱111,059.55
12,500₱20.84250₱260,531.25
Manufacturers Standard Package