
F931C106MBA | |
|---|---|
DigiKey Part Number | 478-8238-2-ND - Tape & Reel (TR) 478-8238-1-ND - Cut Tape (CT) 478-8238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C106MBA |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C106MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱31.56200 | ₱315.62 |
| 50 | ₱24.29640 | ₱1,214.82 |
| 100 | ₱22.05730 | ₱2,205.73 |
| 500 | ₱18.27232 | ₱9,136.16 |
| 1,000 | ₱17.10336 | ₱17,103.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱16.14103 | ₱32,282.06 |
| 4,000 | ₱15.34886 | ₱61,395.44 |
| 6,000 | ₱14.95221 | ₱89,713.26 |
| 10,000 | ₱14.51234 | ₱145,123.40 |
| 14,000 | ₱14.25525 | ₱199,573.50 |
| 20,000 | ₱14.00789 | ₱280,157.80 |

