


VC040205X150WP | |
|---|---|
DigiKey Part Number | 478-2545-2-ND - Tape & Reel (TR) 478-2545-1-ND - Cut Tape (CT) 478-2545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC040205X150WP |
Description | VARISTOR 8.5V 20A 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 175 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.83600 | ₱58.36 |
| 25 | ₱5.09760 | ₱127.44 |
| 100 | ₱4.31740 | ₱431.74 |
| 250 | ₱3.94220 | ₱985.55 |
| 500 | ₱3.71592 | ₱1,857.96 |
| 1,000 | ₱3.52893 | ₱3,528.93 |
| 2,500 | ₱3.33170 | ₱8,329.25 |
| 5,000 | ₱3.21284 | ₱16,064.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.11482 | ₱31,148.20 |
| 20,000 | ₱3.03422 | ₱60,684.40 |
| 30,000 | ₱2.99386 | ₱89,815.80 |
| 50,000 | ₱2.94913 | ₱147,456.50 |
| 70,000 | ₱2.92299 | ₱204,609.30 |
| 100,000 | ₱2.89783 | ₱289,783.00 |










