IQS525BLQNR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Azoteq (Pty) Ltd
In Stock: 3,000
Unit Price: ₱114.93000
Datasheet

Similar


Azoteq (Pty) Ltd
In Stock: 160
Unit Price: ₱113.15000
Datasheet
Capacitive Touch Button 28-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS525BLQNR

DigiKey Part Number
1790-IQS525BLQNRTR-ND - Tape & Reel (TR)
1790-IQS525BLQNRCT-ND - Cut Tape (CT)
1790-IQS525BLQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQS525BLQNR
Description
25CH. TRACKPAD/TOUCH SCREEN CONT
Customer Reference
Detailed Description
Capacitive Touch Button 28-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
IQS525BLQNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Button
Proximity Detection
Yes
Number of Inputs
25
LED Driver Channels
-
Interface
I2C
Resolution
16 b
Voltage - Supply
1.65V ~ 3.6V
Current - Supply
80mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-UFQFN
Supplier Device Package
28-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes