IQS550EV03-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Azoteq (Pty) Ltd
In Stock: 6
Unit Price: ₱792.02000
Datasheet
IQS550 - Touch, Capacitive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS550EV03-S

DigiKey Part Number
1790-1022-ND
Manufacturer
Manufacturer Product Number
IQS550EV03-S
Description
IQS550 EVALUATION KIT 3
Customer Reference
Detailed Description
IQS550 - Touch, Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Touch, Capacitive
Sensing Range
150 Channels
Interface
I2C
Sensitivity
-
Voltage - Supply
1.65V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
IQS550
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes