Direct

BP4-12-T1 | |
|---|---|
DigiKey Part Number | BP4-12-T1-ND |
Manufacturer | |
Manufacturer Product Number | BP4-12-T1 |
Description | BATTERY LEAD ACID 12V 4AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 4Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.60" L x 2.81" W x 4.07" H (91.5mm x 71.5mm x 103.5mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 1700 g | |
Shipping Info | - |



